0985 YM57530 103/1M, Ethernet Cables / Networking Cables EtherNet/IP, double-ended cord set, M12 male to RJ45 male, 4-pin, D-coding, 24 AWG

Фото 1/2 0985 YM57530 103/1M, Ethernet Cables / Networking Cables EtherNet/IP, double-ended cord set, M12 male to RJ45 male, 4-pin, D-coding, 24 AWG
Изображения служат только для ознакомления,
см. техническую документацию
100 шт., срок 7-9 недель
13 920 руб.
от 10 шт.11 790 руб.
от 25 шт.10 550 руб.
от 50 шт.10 196.25 руб.
Добавить в корзину 1 шт. на сумму 13 920 руб.
Альтернативные предложения1
Номенклатурный номер: 8004893216
Артикул: 0985 YM57530 103/1M
Бренд: Lumberg Automation

Описание

Wire & Cable\Cable Assemblies\Ethernet Cables / Networking Cables
I/O Systems Connectors
Lumberg Automation I/O Systems Connectors feature a range of products, including passive distribution boxes, fieldbus and modular I/O systems, and high-performance fieldbus-independent modules. Lumberg Automation I/O Systems Connectors are well-suited for a broad variety of solutions to meet individual application needs.

Технические параметры

Длинна Кабеля - Метрическая 1 m
Brand: Lumberg Automation
Coding: D Coded
Connector End A Pin Count: 4 Position
Connector End A: M12
Connector End B Pin Count: 4 Position
Connector End B: RJ45
Current Rating: 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male/Male
Jacket Color: Blue(Teal)
Jacket Material: Thermoplastic Elastomer(TPE)
Manufacturer: Lumberg Automation
Part # Aliases: 900004147
Product Category: Ethernet Cables/Networking Cables
Product Type: Ethernet Cables/Networking Cables
Shielding: Shielded
Subcategory: Cable Assemblies
Type: Cat 5e
Voltage Rating: 30 VAC, 42 VDC
Wire Gauge - AWG: 24 AWG
Cable Type Round
Color Blue
Connector Type Circular 04 pos Male to RJ45, 8p4c
ECCN EAR99
HTSUS 8544.42.2000
Length 3.28' (1.00m)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
RoHS Status RoHS Compliant
Shielding Shielded
Usage Cat5e
Вес, г 100.6

Техническая документация

Datasheet
pdf, 1402 КБ
Datasheet
pdf, 1393 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.