9L28010 008H100, Flat Cables 28AWG 10C UNSHLD 100ft RIBBON GRAY
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
31 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
43 950 руб.
от 10 шт. —
39 080 руб.
от 25 шт. —
34 930 руб.
Добавить в корзину 1 шт.
на сумму 43 950 руб.
Альтернативные предложения1
Описание
Wire & Cable\Flat Cables
9L280XX Flat CablesBelden Wire and Cable 9L280XX Flat Cables are flat gray ribbon cables with 0.50mm pitch and made of tinned copper and PVC insulation. These cables have 68.2Ω / 1000ft nominal conductor DCR, 0.29µH/ft @ 1MHz (GS) or 0.2µH/ft @ 1MHz (GSG) nominal inductance, and 150Ω (GS) or 105Ω (GSG) impedance. These ribbon cables have a 1A per conductor at 20°C maximum recommended current and work at 2000V dielectric withstand voltage / 300V UL voltage rating at -40°C to +105°C operating temperature range. Belden Wire and Cable 9L280XX Flat Cables applications include internal interconnection, internal wiring of electronic equipment, and reliable mass termination to standard IDC connectors.
Технические параметры
Brand: | Belden Wire & Cable |
Cable Length: | 100 ft |
Color: | Gray |
Conductor Material: | Tinned Copper |
Conductor Spacing: | 1.27 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL VW-1 |
Insulation Material: | Polyvinyl Chloride(PVC) |
Manufacturer: | Belden Wire & Cable |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Number of Conductors: | 10 Conductor |
Pitch: | 1.27 mm |
Product Category: | Flat Cables |
Product Type: | Flat Cables |
Product: | Ribbon Cable |
Series: | 9L280XX |
Shielding: | Unshielded |
Stranding: | 7x36 |
Subcategory: | Cable |
Voltage Rating: | 300 V |
Wire Gauge - AWG: | 28 AWG |
Cable Type | Flat Cable |
Conductor Material | Copper |
Conductor Strand | 7 Strands / 36 AWG |
Current Rating (Amps) | 1A |
ECCN | EAR99 |
First Conductor Mark | Red |
HTSUS | 8544.49.3080 |
Insulation Resistance | 10GOhm |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
Jacket Color | Gray |
Length | 100.0' (30.48m) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Conductors | 10 |
Operating Temperature | -40В°C ~ 105В°C |
Package | Box |
Pitch | 0.050"" (1.27mm) |
REACH Status | REACH Unaffected |
Ribbon Thickness | 0.035"" (0.89mm) |
Ribbon Width | 0.500"" (12.70mm) |
RoHS Status | ROHS3 Compliant |
Series | 9L280XX -> |
Shielding | Unshielded |
Voltage | 300V |
Wire Gauge | 28 AWG |
Вес, г | 543.6 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.