9L28050 008H100, Flat Cables 28AWG 50C UNSHLD 100ft RIBBON GRAY

9L28050 008H100, Flat Cables 28AWG 50C UNSHLD 100ft RIBBON GRAY
Изображения служат только для ознакомления,
см. техническую документацию
12 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
191 000 руб.
от 10 шт.180 400 руб.
Добавить в корзину 1 шт. на сумму 191 000 руб.
Номенклатурный номер: 8004893457
Артикул: 9L28050 008H100
Бренд: Belden

Описание

Wire & Cable\Flat Cables
9L280XX Flat Cables

Belden Wire and Cable 9L280XX Flat Cables are flat gray ribbon cables with 0.50mm pitch and made of tinned copper and PVC insulation. These cables have 68.2Ω / 1000ft nominal conductor DCR, 0.29µH/ft @ 1MHz (GS) or 0.2µH/ft @ 1MHz (GSG) nominal inductance, and 150Ω (GS) or 105Ω (GSG) impedance. These ribbon cables have a 1A per conductor at 20°C maximum recommended current and work at 2000V dielectric withstand voltage / 300V UL voltage rating at -40°C to +105°C operating temperature range. Belden Wire and Cable 9L280XX Flat Cables applications include internal interconnection, internal wiring of electronic equipment, and reliable mass termination to standard IDC connectors.

Технические параметры

Brand: Belden Wire & Cable
Cable Length: 100 ft
Color: Gray
Conductor Material: Tinned Copper
Conductor Spacing: 1.27 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL VW-1
Insulation Material: Polyvinyl Chloride(PVC)
Manufacturer: Belden Wire & Cable
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Number of Conductors: 50 Conductor
Pitch: 1.27 mm
Product Category: Flat Cables
Product Type: Flat Cables
Product: Ribbon Cable
Series: 9L280XX
Shielding: Unshielded
Stranding: 7x36
Subcategory: Cable
Voltage Rating: 300 V
Wire Gauge - AWG: 28 AWG
Вес, кг 2.94

Техническая документация

Datasheet
pdf, 325 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.