RVAMJKUBL-S1, Modular Connectors / Ethernet Connectors 10GX JACK BLUE CONNECTOR

RVAMJKUBL-S1, Modular Connectors / Ethernet Connectors 10GX JACK BLUE CONNECTOR
Изображения служат только для ознакомления,
см. техническую документацию
80 шт., срок 7-9 недель
5 760 руб.
от 10 шт.4 490 руб.
Добавить в корзину 1 шт. на сумму 5 760 руб.
Номенклатурный номер: 8004894138
Артикул: RVAMJKUBL-S1
Бренд: Belden

Описание

Connectors\Modular Connectors / Ethernet Connectors
REVConnect Connectivity System

Belden REVConnect Connectivity System is ideal for IoT and AV applications. The connectors use a unique termination process featuring a universal "core" comprised of a cable manager and cap. The cap uses eight insulation piercing contacts to create a highly reliable, gas-tight termination. REVConnect can accept eight RJ45 modules. They include UTP jacks (Category 5e through 10GX), shielded jacks (Category 5e through 10GX), and 10GX shielded and unshielded field mountable plugs. Applications include building security systems, LED lighting and sensors, wireless access points, HVAC, digital signage, and audio mixing consoles.

Технические параметры

Application: 10G Base-T
Brand: Belden Wire & Cable
Color: Blue
Configuration: 1x1
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1.3 A
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
Insulation Resistance: 500 MOhms
Manufacturer: Belden Wire & Cable
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -10 C
Mounting Angle: Straight
Mounting Style: Snap-In
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 8P8C
Number of Positions: 8 Position
Performance Category: Cat 6a
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: REVConnect
Shielding: Unshielded
Subcategory: Modular Connectors/Ethernet Connectors
Type: Modular
USOC Codes: RJ11, RJ45
Вес, г 6.8

Техническая документация

Datasheet
pdf, 394 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.