122258, Heat Sinks Extrusion Cut to Length, 12", High Aspect Ratio, Heat Sink 15817, 12x7.38x3.1"
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
44 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
26 330 руб.
от 10 шт. —
22 200 руб.
от 25 шт. —
21 140 руб.
Добавить в корзину 1 шт.
на сумму 26 330 руб.
Описание
Thermal Management\Heat Sinks
1 & 3 FT Heat Sink Thermal ExtrusionsWakefield-Vette Heat Sink Thermal Extrusions are available in 1 and 3 FT lengths and are the most common heat sinks used for thermal management. These heat sinks are manufactured by pushing hot aluminum billets through a steel die to produce the final shape. Extruded heat sinks are usually supplied with a finish such as anodizing, which can enhance their thermal performance. Wakefield-Vette Heat Sink Thermal Extrusions are engineered to achieve optimal thermal and structural performance.
Технические параметры
Brand: | Wakefield-Vette |
Color: | Silver |
Designed for: | Power Modules, IGBTs |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Fin Style: | Rectangular Fin |
Heatsink Material: | Aluminum |
Height - in: | 3.13 |
Height - mm: | 79.502 |
Length - in: | 12 |
Length - mm: | 304.8 |
Manufacturer: | Wakefield-Vette |
Mounting Style: | Adhesive |
Product Category: | Heat Sinks |
Product Type: | Heat Sinks |
Product: | Extrusions |
Series: | 1222 |
Subcategory: | Heat Sinks |
Width - in: | 7.375 |
Width - mm: | 187.325 |
Attachment Method | Adhesive |
ECCN | EAR99 |
Environmental Information | http://www.wakefield-vette.com/Portals/0/2019cert/ |
Height Off Base (Height of Fin) | 3.136"" (79.65mm) |
HTSUS | 8473.30.5100 |
Length | 12.000"" (304.80mm) |
Material | Aluminum |
Material Finish | Unfinished |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Box |
Package Cooled | Power Modules |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Shape | Rectangular, Fins |
Type | Top Mount, Extrusion |
Width | 7.375"" (187.33mm) |
Вес, кг | 3.35 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.