125331, Heat Sinks Extrusion Cut to Length, 12", 2.40" Wide, DC/DC Heat Sink Extrusion 12613
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 шт., срок 7-9 недель
4 330 руб.
от 10 шт. —
3 890 руб.
Добавить в корзину 1 шт.
на сумму 4 330 руб.
Альтернативные предложения1
Описание
Thermal Management\Heat Sinks
1 & 3 FT Heat Sink Thermal ExtrusionsWakefield-Vette Heat Sink Thermal Extrusions are available in 1 and 3 FT lengths and are the most common heat sinks used for thermal management. These heat sinks are manufactured by pushing hot aluminum billets through a steel die to produce the final shape. Extruded heat sinks are usually supplied with a finish such as anodizing, which can enhance their thermal performance. Wakefield-Vette Heat Sink Thermal Extrusions are engineered to achieve optimal thermal and structural performance.
Технические параметры
Brand: | Wakefield-Vette |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Fin Style: | Extruded Radial Fin |
Heatsink Material: | Aluminum |
Height - in: | 0.9 in |
Length - in: | 12 in |
Manufacturer: | Wakefield-Vette |
Product Category: | Heat Sinks |
Product Type: | Heat Sinks |
Product: | Extrusions |
Series: | 1253 |
Subcategory: | Heat Sinks |
Thermal Resistance: | 4.1 C/W |
Type: | DC/DC Converter |
Width - in: | 2.4 in |
Attachment Method | Adhesive |
ECCN | EAR99 |
Environmental Information | http://www.wakefield-vette.com/Portals/0/2019cert/ |
Height Off Base (Height of Fin) | 0.900"" (22.86mm) |
HTSUS | 8473.30.5100 |
Length | 12.000"" (304.80mm) |
Material | Aluminum |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Package Cooled | DC/DC Converter |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Shape | Rectangular, Fins |
Thermal Resistance @ Natural | 1.03В°C/W |
Type | Top Mount, Extrusion |
Width | 2.400"" (60.96mm) |
Вес, г | 364.2 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.