125422, Heat Sinks Extrusion Cut to Length, 36", 6.624" Wide, Flatback Heat Sink 16524 xx7031
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
21 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
23 500 руб.
от 10 шт. —
20 350 руб.
Добавить в корзину 1 шт.
на сумму 23 500 руб.
Описание
Thermal Management\Heat Sinks
1 & 3 FT Heat Sink Thermal ExtrusionsWakefield-Vette Heat Sink Thermal Extrusions are available in 1 and 3 FT lengths and are the most common heat sinks used for thermal management. These heat sinks are manufactured by pushing hot aluminum billets through a steel die to produce the final shape. Extruded heat sinks are usually supplied with a finish such as anodizing, which can enhance their thermal performance. Wakefield-Vette Heat Sink Thermal Extrusions are engineered to achieve optimal thermal and structural performance.
Технические параметры
Brand: | Wakefield-Vette |
Designed for: | Heatsinks |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Fin Style: | Extruded Radial Fin |
Heatsink Material: | Aluminum |
Height - in: | 1.31 in |
Length - in: | 36 in |
Manufacturer: | Wakefield-Vette |
Product Category: | Heat Sinks |
Product Type: | Heat Sinks |
Product: | Extrusions |
Series: | 1254 |
Subcategory: | Heat Sinks |
Thermal Resistance: | 1.3 C/W |
Type: | Flatback |
Width - in: | 6.62 in |
Attachment Method | Adhesive |
ECCN | EAR99 |
Environmental Information | http://www.wakefield-vette.com/Portals/0/2019cert/ |
Height Off Base (Height of Fin) | 1.312"" (33.32mm) |
HTSUS | 8473.30.5100 |
Length | 36.000"" (914.40mm) |
Material | Aluminum |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Shape | Rectangular, Fins |
Thermal Resistance @ Natural | 0.33В°C/W |
Type | Top Mount, Extrusion |
Width | 6.624"" (168.25mm) |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары