125544, Heat Sinks Extrusion Cut to Length, 12", 7.00" Wide, Presspack SCR Extrusion 16235 xx5733
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
75 шт., срок 6-8 недель
16 720 руб.
от 10 шт. —
13 710 руб.
от 25 шт. —
12 850 руб.
от 50 шт. —
12 841.08 руб.
Добавить в корзину 1 шт.
на сумму 16 720 руб.
Описание
Thermal Management\Heat Sinks
1 & 3 FT Heat Sink Thermal ExtrusionsWakefield-Vette Heat Sink Thermal Extrusions are available in 1 and 3 FT lengths and are the most common heat sinks used for thermal management. These heat sinks are manufactured by pushing hot aluminum billets through a steel die to produce the final shape. Extruded heat sinks are usually supplied with a finish such as anodizing, which can enhance their thermal performance. Wakefield-Vette Heat Sink Thermal Extrusions are engineered to achieve optimal thermal and structural performance.
Технические параметры
Brand: | Wakefield-Vette |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Fin Style: | Extruded Radial Fin |
Heatsink Material: | Aluminum |
Height - in: | 3.12 in |
Length - in: | 12 in |
Manufacturer: | Wakefield-Vette |
Product Category: | Heat Sinks |
Product Type: | Heat Sinks |
Product: | Extrusions |
Series: | 1255 |
Subcategory: | Heat Sinks |
Thermal Resistance: | 0.88 C/W |
Width - in: | 7 in |
Attachment Method | Press Fit |
ECCN | EAR99 |
Environmental Information | http://www.wakefield-vette.com/Portals/0/2019cert/ |
Height Off Base (Height of Fin) | 3.125"" (79.38mm) |
HTSUS | 8473.30.5100 |
Length | 12.000"" (304.80mm) |
Material | Aluminum |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Package Cooled | SCR |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Shape | Rectangular, Fins |
Thermal Resistance @ Natural | 0.22В°C/W |
Type | Board Level, Extrusion |
Width | 7.000"" (177.80mm) |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары