BT-02-50M, Other Tools BondaTherm Equalizer Static Mixer
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
532 шт., срок 6-8 недель
300 руб.
от 10 шт. —
260 руб.
от 100 шт. —
240 руб.
от 500 шт. —
222.94 руб.
Добавить в корзину 1 шт.
на сумму 300 руб.
Описание
Tools & Supplies\Tools\Other Tools
BondaTherm™ Equalizer KitsWakefield-Vette BondaTherm™ Equalizer Kits are epoxy kits that eliminate improper ratios and mixing errors commonly found with other epoxy combinations. The kits reduce material waste, eliminate employee contact with the various resins, and eliminate the need for messy hand mixing and transferring. The resins are protected from moisture contamination when stored in the original containers. These Wakefield-Vette kits contain two dual cartridges, one dispense gun, and three static mixers.
Технические параметры
Brand: | Wakefield-Vette |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
For Use With: | Epoxy Dispense Gun |
Manufacturer: | Wakefield-Vette |
Product Category: | Other Tools |
Product Type: | Hand Tools |
Product: | Accessories & Replacement Parts |
Series: | BT |
Subcategory: | Tools |
Tradename: | BondaTherm |
ECCN | EAR99 |
Environmental Information | http://www.wakefield-vette.com/Portals/0/2019cert/ |
HTSUS | 3923.30.0090 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Pieces | 1 |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | BondaThermв„ў -> |
Tip Type | Tapered |
Type | Static Mixing Nozzle |
Вес, г | 6.73 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.