DB0870505H1A-BT0, Blowers & Centrifugal Fans Blower, 87x74.5x5, 5VDC, 4.63CFM, 2.25W, 40.9dBA, 4Lead, PWM, Slim-Line

DB0870505H1A-BT0, Blowers & Centrifugal Fans Blower, 87x74.5x5, 5VDC, 4.63CFM, 2.25W, 40.9dBA, 4Lead, PWM, Slim-Line
Изображения служат только для ознакомления,
см. техническую документацию
68 шт., срок 7-9 недель
4 090 руб.
от 10 шт.3 720 руб.
от 25 шт.3 330 руб.
от 50 шт.3 024.77 руб.
Добавить в корзину 1 шт. на сумму 4 090 руб.
Альтернативные предложения1
Номенклатурный номер: 8004894561
Артикул: DB0870505H1A-BT0
Бренд: Wakefield-Vette

Описание

Thermal Management\Fans & Blowers\Blowers & Centrifugal Fans
DB Series DC Blowers

Wakefield-Vette DB Series DC Blowers feature an ultra-thin blade design that delivers up to 12.000RPM. These blowers offer ultra-quiet operation with noise as low as 21dB or 24dB and operate in a temperature range of -10°C to +70°C. Wakefield-Vette DB series DC blowers use pulse width modulation (PWM) control and provide a rated life expectancy of 50.000 hours or L-10 to 70.000 at 40°C. These blowers can be used in automotive, tablets, notebooks, medical, telecommunications, gaming monitors, and all-in-one PC applications.

Технические параметры

Рабочее напряжение,В 5
Шум, дБA 40.9
Производительность,м.куб./мин. 4.63
Brand: Wakefield-Vette
Factory Pack Quantity: Factory Pack Quantity: 80
Manufacturer: Wakefield-Vette
Product Category: Blowers & Centrifugal Fans
Series: DB
Subcategory: Fans, Blowers & Accessories
Tradename: Slim-Line
Current Rating (Amps) 0.450A
ECCN EAR99
Fan Type Blower
Features PWM Control, Speed Sensor(Tach)
HTSUS 8414.59.6560
Ingress Protection IP55-Dust Protected, Water Resistant
Lifetime @ Temp. 50000 Hrs @ 40В°C
Moisture Sensitivity Level (MSL) Not Applicable
Noise 40.9dB(A)
Operating Temperature 14 ~ 158В°F(-10 ~ 70В°C)
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series Slim-Line->
Size / Dimension Rectangular/Rounded-74.5mm L x 90mm H
Static Pressure 0.571 in H2O(142.2 Pa)
Termination 4 Position Rectangular Connector
Voltage Range 2.5 ~ 5.5VDC
Weight 0.091 lb(41.28 g)
Width 5.00mm
Вес, г 41

Техническая документация

Datasheet
pdf, 2718 КБ
Datasheet
pdf, 2713 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.