TEC-30-36-71, Thermoelectric Peltier Modules Peltier, Thermoelectric Cooler, 30x30mm, 3.6mm Height, 6.0A

TEC-30-36-71, Thermoelectric Peltier Modules Peltier, Thermoelectric Cooler, 30x30mm, 3.6mm Height, 6.0A
Изображения служат только для ознакомления,
см. техническую документацию
97 шт., срок 7-9 недель
6 800 руб.
от 10 шт.6 030 руб.
от 25 шт.5 590 руб.
от 50 шт.5 047.56 руб.
Добавить в корзину 1 шт. на сумму 6 800 руб.
Номенклатурный номер: 8004894648
Артикул: TEC-30-36-71
Бренд: Wakefield-Vette

Описание

Thermal Management\Thermoelectric Peltier Modules
TEC Thermoelectric Cooler Modules
Wakefield-Vette TEC Thermoelectric Cooler Modules meet the requirements of higher currents and large cooling. The Peltier devices are sealed by white RTV silicone providing moisture protection, and feature 150mm standard wires. The long-term working temperature of the devices is recommended to be below +90°C, but the ambient temperature can arrive at +100°C. The TEC Thermoelectric Cooler Modules are often applied to experimental, scientific, and biomedical instruments, laboratory equipment, consumables, and industrial/electrical equipment.

Технические параметры

Brand: Wakefield-Vette
Delta Tmax: +68 C
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Wakefield-Vette
Maximum Current: 6 A
Maximum Operating Temperature: +90 C
Maximum Voltage: 8.6 V
Product Category: Thermoelectric Peltier Modules
Product Type: Thermoelectric Peltier Modules
Product: Thermoelectric Coolers
Qmax: 28.7 W
Series: TEC
Subcategory: Thermoelectric

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.