TEC-40-33-127, Thermoelectric Peltier Modules Peltier, Thermoelectric Cooler, 40x40mm, 3.3mm Height, 8.5A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
187 шт., срок 7-9 недель
6 810 руб.
от 10 шт. —
6 050 руб.
от 25 шт. —
5 490 руб.
от 50 шт. —
4 711.21 руб.
Добавить в корзину 1 шт.
на сумму 6 810 руб.
Альтернативные предложения1
Описание
Thermal Management\Thermoelectric Peltier Modules
TEC Thermoelectric Cooler ModulesWakefield-Vette TEC Thermoelectric Cooler Modules meet the requirements of higher currents and large cooling. The Peltier devices are sealed by white RTV silicone providing moisture protection, and feature 150mm standard wires. The long-term working temperature of the devices is recommended to be below +90°C, but the ambient temperature can arrive at +100°C. The TEC Thermoelectric Cooler Modules are often applied to experimental, scientific, and biomedical instruments, laboratory equipment, consumables, and industrial/electrical equipment.
Технические параметры
Brand: | Wakefield-Vette |
Delta Tmax: | +75 C |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Wakefield-Vette |
Maximum Current: | 8.5 A |
Maximum Operating Temperature: | +90 C |
Maximum Voltage: | 16.4 V |
Product Category: | Thermoelectric Peltier Modules |
Product Type: | Thermoelectric Peltier Modules |
Product: | Thermoelectric Coolers |
Qmax: | 82 W |
Series: | TEC |
Subcategory: | Thermoelectric |
Current - Max | 8.5A |
Delta Tmax @ Th | 68В°C @ 27В°C |
ECCN | EAR99 |
Environmental Information | http://www.wakefield-vette.com/Portals/0/2019cert/ |
Features | Lead Wires, Sealed - Silicone RTV |
Height | 3.30mm |
HTSUS | 8418.69.0180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Stages | 1 |
Operating Temperature | 90В°C |
Package | Bulk |
Qmax @ Th | 72.0W @ 27В°C |
REACH Status | REACH Unaffected |
Resistance | 1.66 Ohms |
RoHS Status | ROHS3 Compliant |
Series | TEC -> |
Size / Dimension | Square - 40.00mm L x 40.00mm W |
Voltage - Max | 15.4V |
Вес, г | 24.3 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.