TEC-40-39-127, Thermoelectric Peltier Modules Peltier, Thermoelectric Cooler, 40x40mm, 3.9mm Height, 3.9A

TEC-40-39-127, Thermoelectric Peltier Modules Peltier, Thermoelectric Cooler, 40x40mm, 3.9mm Height, 3.9A
Изображения служат только для ознакомления,
см. техническую документацию
88 шт., срок 7-9 недель
8 010 руб.
от 10 шт.6 710 руб.
от 25 шт.5 860 руб.
от 50 шт.5 461.53 руб.
Добавить в корзину 1 шт. на сумму 8 010 руб.
Альтернативные предложения1
Номенклатурный номер: 8004894653
Артикул: TEC-40-39-127
Бренд: Wakefield-Vette

Описание

Thermal Management\Thermoelectric Peltier Modules
TEC Thermoelectric Cooler Modules
Wakefield-Vette TEC Thermoelectric Cooler Modules meet the requirements of higher currents and large cooling. The Peltier devices are sealed by white RTV silicone providing moisture protection, and feature 150mm standard wires. The long-term working temperature of the devices is recommended to be below +90°C, but the ambient temperature can arrive at +100°C. The TEC Thermoelectric Cooler Modules are often applied to experimental, scientific, and biomedical instruments, laboratory equipment, consumables, and industrial/electrical equipment.

Технические параметры

Brand: Wakefield-Vette
Delta Tmax: +68 C
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Wakefield-Vette
Maximum Current: 3.9 A
Maximum Operating Temperature: +90 C
Maximum Voltage: 15.4 V
Product Category: Thermoelectric Peltier Modules
Product Type: Thermoelectric Peltier Modules
Product: Thermoelectric Coolers
Qmax: 33.4 W
Series: TEC
Subcategory: Thermoelectric
Вес, г 28.35

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.