BS1, Standard Circular Connector NEUTRICON FEMALE SKT

1726 шт., срок 6-8 недель
330 руб.
от 100 шт.250 руб.
от 500 шт.199 руб.
от 1000 шт.176.75 руб.
Добавить в корзину 1 шт. на сумму 330 руб.
Номенклатурный номер: 8004894704
Артикул: BS1
Бренд: Neutrik

Описание

Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
Circular Connectors NEUTRIK Circular Connectors offer rugged all-metal housing, a flexible design, and high contact density. These lockable circular cable and chassis connectors include NEUTRIK nanoCON, miniCON, and neutriCON series. The nanoCON connectors feature gold-plated contacts, a 3-pole connector design, and excellent cable retention. The miniCON connectors are suitable for multi-pin/industrial applications due to their flexible and compact design. The neutriCON connectors offer easy and screwless assembly, a flexible part combination, and a push-pull locking mechanism.

Технические параметры

Максимальный ток, не более,А 7.5
Покрытие контактов Gold
Brand: Neutrik
Factory Pack Quantity: 100
Manufacturer: Neutrik
Number of Positions: 1 Position
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Product: Connectors
Shell Plating: Gold
Shell Style: Receptacle
Subcategory: Circular Connectors
Termination Style: Solder Cup
Вес, г 0.37

Техническая документация

Datasheet
pdf, 295 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.