BSE-8, Modular Connectors / Ethernet Connectors GREY CABLE BUSHING

BSE-8, Modular Connectors / Ethernet Connectors GREY CABLE BUSHING
Изображения служат только для ознакомления,
см. техническую документацию
77 шт., срок 7-9 недель
170 руб.
Добавить в корзину 1 шт. на сумму 170 руб.
Номенклатурный номер: 8004894705
Артикул: BSE-8
Бренд: Neutrik

Описание

Connectors\Modular Connectors / Ethernet Connectors
etherCON® Connectors
Neutrik etherCON ® Connectors provide solutions for data transfer and more in harsh and demanding environments. This etherCON series offers tailor-made products to suit state-of-the-art transmission classes in accordance with TIA / EIA 568C.2, ISO / EC 11801, and EN 50173-1 standards. Neutrik has developed an asymmetric push tab for space-sensitive applications such as plug-in modules and small portable devices. The asymmetric push tab can achieve approximately 20% vertical (stacking) space savings. Neutrik etherCON Connectors are ideally suited for applications such as professional audio, professional video, and lighting networks.

Технические параметры

Brand: Neutrik
Color: Gray
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Neutrik
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: Cable Mount
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Accessories
Series: BSE
Subcategory: Modular Connectors/Ethernet Connectors
Tradename: etherCON
Type: Bushing
Вес, г 2

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.