DHNF-BAG-MAD, XLR Connectors FMLE RECEPT HOUSING D SERIES BLACK

DHNF-BAG-MAD, XLR Connectors FMLE RECEPT HOUSING D SERIES BLACK
Изображения служат только для ознакомления,
см. техническую документацию
30 шт., срок 7-9 недель
1 270 руб.
от 10 шт.1 120 руб.
Добавить в корзину 1 шт. на сумму 1 270 руб.
Альтернативные предложения1
Номенклатурный номер: 8004894771
Артикул: DHNF-BAG-MAD
Бренд: Neutrik

Описание

Connectors\Audio & Video Connectors\XLR Connectors
D Series XLR Connectors Neutrik D Series XLR Connectors are a universal metal body PCB mount series of connectors with a unified D-size shell for male and female. Neutrik D Series features a metal shell and 3 ground contacts that offer RF protection. The insert is removable from the shell for easy assembly. Available in nickel or black housing and silver or gold plated contacts, the D Series connectors are UL-recognized components.

Технические параметры

Accessory Type: Housing
Brand: Neutrik
Color: Black
Factory Pack Quantity: 100
Gender: Female
Manufacturer: Neutrik
Product Category: XLR Connectors
Product Type: XLR Connectors
Product: Accessories
Standard: Standard XLR
Subcategory: Audio & Video Connectors
Вес, г 23

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.