GN36, XLR Connectors GOOSENECK 360MM - BLACK
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 6-8 недель
10 920 руб.
Добавить в корзину 1 шт.
на сумму 10 920 руб.
Альтернативные предложения1
Описание
Connectors\Audio & Video Connectors\XLR Connectors
Patch Panels & AccessoriesNeutrik Patch Panels and Accessories offer various products that provide solutions to the most known interconnection challenges. The patch panels are central switching gears that are used to switch and route analog/digital audio signals from and to equipment. These panels feature individual, fast, and easy normalling configurations and also handle both analog and digital signals. The accessories include adapters, transformers, modules, goosenecks, and sealing accessories that are available for the most popular audio connectivity solutions.
Технические параметры
Accessory Type: | Gooseneck |
Brand: | Neutrik |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Neutrik |
Product Category: | XLR Connectors |
Product Type: | XLR Connectors |
Product: | Accessories |
Standard: | Standard XLR |
Subcategory: | Audio & Video Connectors |
COO | LI |
ECCN | EAR99 |
HTS | 7326908688 |
RoHS | Yes |
UnitofMeasure | PerEach |
Вес, г | 259 |
Техническая документация
Datasheet
pdf, 41 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары