MPC, Standard Circular Connector CONTACT MINICON MALE CRIMP GOLD
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
682 шт., срок 6-8 недель
190 руб.
от 10 шт. —
180 руб.
от 100 шт. —
148 руб.
Добавить в корзину 1 шт.
на сумму 190 руб.
Описание
Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
Circular Connectors NEUTRIK Circular Connectors offer rugged all-metal housing, a flexible design, and high contact density. These lockable circular cable and chassis connectors include NEUTRIK nanoCON, miniCON, and neutriCON series. The nanoCON connectors feature gold-plated contacts, a 3-pole connector design, and excellent cable retention. The miniCON connectors are suitable for multi-pin/industrial applications due to their flexible and compact design. The neutriCON connectors offer easy and screwless assembly, a flexible part combination, and a push-pull locking mechanism.
Технические параметры
Тип соединения | push-pull |
Тип контактов | Pin(Male) |
Покрытие контактов | Gold |
Brand: | Neutrik |
Factory Pack Quantity: | 100 |
Manufacturer: | Neutrik |
Product Category: | Standard Circular Connector |
Product Type: | Standard Circular Connector |
Product: | Connectors |
Subcategory: | Circular Connectors |
Termination Style: | Crimp |
Wire Gauge: | 24 AWG |
Вес, г | 0.14 |
Техническая документация
Datasheet
pdf, 6795 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары