NA5FF-B, XLR Connectors 5P F TO 5P F ADAPTER PRE-WIRED, BLACK

NA5FF-B, XLR Connectors 5P F TO 5P F ADAPTER PRE-WIRED, BLACK
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 7-9 недель
14 150 руб.
от 5 шт.9 570 руб.
Добавить в корзину 1 шт. на сумму 14 150 руб.
Альтернативные предложения1
Номенклатурный номер: 8004894850
Артикул: NA5FF-B
Бренд: Neutrik

Описание

Connectors\Audio & Video Connectors\XLR Connectors
Medical Solutions

Neutrik Medical Solutions feature robust locking connector and cabling products that are deployed widely throughout the medical industry. Neutrik Medical products include fiber optic, Ethernet, HDMI, USB, multi-pin circular, power, and other solutions to provide trusted connectivity when it is needed most. These solutions are used in a variety of vital applications, from distributed data to high-definition video, from simple sensors to complex hybrid power-and-data solutions, and from paging to robotic surgical equipment, and more.

Технические параметры

Brand: Neutrik
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 25
Gender: Female/Female
Manufacturer: Neutrik
Mounting Style: Free Hanging
Number of Positions: 5 Position, 5 Position
Orientation: Straight
Product Category: XLR Connectors
Product Type: XLR Connectors
Product: Adapters
Series: XX
Standard: Standard XLR
Subcategory: Audio & Video Connectors
Вес, г 71.13

Техническая документация

Datasheet NA5FF
pdf, 63 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.