NAC3MX-W-TOP-D, AC Power Plugs & Receptacles powerCON Cbl End M Pwr Scrw Trm IP65 UV

NAC3MX-W-TOP-D, AC Power Plugs & Receptacles powerCON Cbl End M Pwr Scrw Trm IP65 UV
Изображения служат только для ознакомления,
см. техническую документацию
706 шт., срок 7-9 недель
3 350 руб.
от 10 шт.2 780 руб.
от 100 шт.2 420 руб.
от 500 шт.2 345.02 руб.
Добавить в корзину 1 шт. на сумму 3 350 руб.
Номенклатурный номер: 8004894861
Артикул: NAC3MX-W-TOP-D
Бренд: Neutrik

Описание

Connectors\Power Connectors\AC Power Plugs & Receptacles
powerCON® TRUE1 TOP Connectors
Neutrik True Outdoor Protection (TOP) powerCON® TRUE1 Connectors are specially designed for demanding outdoor applications. These ruggedized sealed connectors are IP65 weather resistant plus UV resistant, certified to UL 50E. Per IEC 60320-1, these connectors can be mated and unmated under live load. They are ideal for heavy-duty and harsh environment applications, including entertainment equipment such as PA systems, signs, and LED screens or lighting. These connectors feature 10mm to 16mm cables. Neutrik True Outdoor Protection (TOP) powerCON TRUE1 Connectors are RoHS and REACH compliant.

Технические параметры

Степень защиты IP 65
Brand: Neutrik
Contact Material: Copper Alloy
Current Rating: 20 A
Factory Pack Quantity: Factory Pack Quantity: 50
Flammability Rating: UL 94 V-0
Housing Material: Polyamide(PA)
IP Rating: IP65
Manufacturer: Neutrik
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Angle: Straight
Mounting Style: Cable
Number of Ports: 1 Port
Packaging: Bulk
Part # Aliases: NAC3MX-W-D
Product Category: AC Power Plugs & Receptacles
Product Type: AC Power Plugs & Receptacles
Product: Cable Connectors
Series: powerCON
Subcategory: Power Connectors
Termination Style: Screw
Tradename: TOP
Type: Plug
Voltage Rating: 250 V
Wire Gauge: 12 AWG
Вес, г 36

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.