Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KZdFL

NC3FAAV, XLR Connectors 3P F RECEP AA SERIES PCB VERTICAL NO GRD

NC3FAAV, XLR Connectors 3P F RECEP AA SERIES PCB VERTICAL NO GRD
Изображения служат только для ознакомления,
см. техническую документацию
1396 шт., срок 6-8 недель
320 руб.
от 100 шт.240 руб.
от 500 шт.204 руб.
от 1000 шт.172.67 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Альтернативные предложения2
Номенклатурный номер: 8004894916
Артикул: NC3FAAV
Бренд: Neutrik

Описание

Connectors\Audio & Video Connectors\XLR Connectors
eSports Solutions Neutrik eSports products provide high impact, flexible, and scalable solutions that guarantee a reliable connection from local and regional competitions to national events. In the world of gaming it's not just about the fastest computer, graphics card, or video display, it's about having the best connectivity that ensures a better gaming performance at the highest speeds and lowest latency. Neutrik eSports Solutions will help create memorable gaming experiences for various eSports applications.

Технические параметры

Brand: Neutrik
Color: Black
Contact Material: Bronze
Contact Plating: Gold
Current Rating: 6 A
Factory Pack Quantity: 100
Gender: Female
Manufacturer: Neutrik
Mounting Style: PCB Mount
Number of Positions: 3 Position
Orientation: Straight
Product Category: XLR Connectors
Product Type: XLR Connectors
Product: Receptacles
Standard: Standard XLR
Subcategory: Audio & Video Connectors
Termination Style: Solder Pin
Voltage Rating: 50 V
Connector Type XLR female socket
Current Rating (Max) -
Operating Temperature Range -
Вес, г 9

Техническая документация

Datasheet
pdf, 114 КБ
Datasheet NC3FAAV
pdf, 112 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.