NC3FAH2-0, XLR Connectors XLR 3P F/M CONN

Фото 1/3 NC3FAH2-0, XLR Connectors XLR 3P F/M CONN
Изображения служат только для ознакомления,
см. техническую документацию
6350 шт., срок 6-8 недель
630 руб.
от 10 шт.560 руб.
от 100 шт.451 руб.
от 500 шт.373.64 руб.
Добавить в корзину 1 шт. на сумму 630 руб.
Номенклатурный номер: 8004894924
Артикул: NC3FAH2-0
Бренд: Neutrik

Описание

Connectors\Audio & Video Connectors\XLR Connectors
A Series XLR Connectors

Neutrik A Series XLR Connectors are round plastic body XLR PCB mount panel connectors. The A Series has the smallest size and highest packing density (23mm between centers) of Neutrik's XLR connectors. Newly designed tulip type female contact is available on 3-pin versions while fork type is available on 4- and 5-pole female connectors with hard gold plating and polished contact areas. A variety of grounding options and termination facilities are available. For space-sensitive applications (such as plug-in modules and small portable devices), Neutrik has developed the asymmetric push tab. By using this design, a vertical (stacking) space-saving of approximately 20% can be achieved.

Технические параметры

Brand: Neutrik
Color: Black
Contact Material: Bronze
Contact Plating: Gold
Current Rating: 6 A
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Female
Manufacturer: Neutrik
Mounting Style: PCB
Number of Positions: 3 Position
Orientation: Right Angle
Product Category: XLR Connectors
Product Type: XLR Connectors
Product: Connectors
Series: A
Standard: Standard XLR
Subcategory: Audio и Video Connectors
Termination Style: Solder
Voltage Rating: 50 V
Body Orientation Right Angle
Colour Black
Contact Material Bronze
Contact Plating Gold Cobalt over Enickel
Current Rating 6A
Gender Female
Housing Material Polyamide
Maximum Operating Temperature +80°C
Minimum Operating Temperature -30°C
Mounting Type PCB Mount
Number of Contacts 3
Termination Method Solder
Voltage Rating 50 V
Вес, г 7

Техническая документация

Datasheet
pdf, 127 КБ
Datasheet NC3FAH2-0
pdf, 138 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.