NC3FBH2-E, XLR Connectors 3P FEM, Hrzntl PCB

NC3FBH2-E, XLR Connectors 3P FEM, Hrzntl PCB
Изображения служат только для ознакомления,
см. техническую документацию
559 шт., срок 6-8 недель
1 390 руб.
от 10 шт.1 070 руб.
от 100 шт.820 руб.
Добавить в корзину 1 шт. на сумму 1 390 руб.
Номенклатурный номер: 8004894939
Артикул: NC3FBH2-E
Бренд: Neutrik

Описание

Connectors\Audio & Video Connectors\XLR Connectors
Medical Solutions

Neutrik Medical Solutions feature robust locking connector and cabling products that are deployed widely throughout the medical industry. Neutrik Medical products include fiber optic, Ethernet, HDMI, USB, multi-pin circular, power, and other solutions to provide trusted connectivity when it is needed most. These solutions are used in a variety of vital applications, from distributed data to high-definition video, from simple sensors to complex hybrid power-and-data solutions, and from paging to robotic surgical equipment, and more.

Технические параметры

Brand: Neutrik
Contact Material: Bronze
Current Rating: 6 A
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Female
Manufacturer: Neutrik
Mounting Style: Chassis(Panel)
Number of Positions: 3 Position
Orientation: Right Angle
Product Category: XLR Connectors
Product Type: XLR Connectors
Product: Receptacles
Series: B
Standard: Standard XLR
Subcategory: Audio и Video Connectors
Termination Style: Solder Pin
Voltage Rating: 50 V
Вес, г 23

Техническая документация

Datasheet NC3FBH2-E
pdf, 189 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.