Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KZdFL

NC3FDM3LBAG-1, XLR Connectors 3P F RECEPT DL1 SER SODR CUPS BLK/SIL

NC3FDM3LBAG-1, XLR Connectors 3P F RECEPT DL1 SER SODR CUPS BLK/SIL
Изображения служат только для ознакомления,
см. техническую документацию
719 шт., срок 6-8 недель
1 510 руб.
от 100 шт.1 090 руб.
от 500 шт.925 руб.
Добавить в корзину 1 шт. на сумму 1 510 руб.
Альтернативные предложения1
Номенклатурный номер: 8004894964
Артикул: NC3FDM3LBAG-1
Бренд: Neutrik

Описание

Connectors\Audio & Video Connectors\XLR Connectors
XLR Panel-Mount Connectors

Neutrik XLR Panel-Mount Connectors are part of almost every aspect of professional audio, such as microphones and lighting systems. They are also used in almost any piece of sound equipment in the entertainment industry. XLR connectors provide professionals with reliable, robust solutions. Neutrik XLR Panel-Mount Connectors are easy to assemble and simple to use. Neutrik has developed an asymmetric push tab for space-sensitive applications such as plug-in modules and small portable devices. The asymmetric push tab can achieve approximately 20% vertical (stacking) space savings.

Технические параметры

Brand: Neutrik
Color: Black
Contact Material: Bronze
Contact Plating: Silver
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Female
Manufacturer: Neutrik
Mounting Style: Chassis Mount
Number of Positions: 3 Position
Orientation: Straight
Product Category: XLR Connectors
Product Type: XLR Connectors
Product: Receptacles
Series: D
Shell Plating: Chromium
Standard: Standard XLR
Subcategory: Audio & Video Connectors
Termination Style: Solder Cup
Вес, г 28.35

Техническая документация

Datasheet
pdf, 7143 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.