NE8FBV-C5-LED1-S, Modular Connectors / Ethernet Connectors RECP CAT5e B series SMD SHD PCBV FP-PCB

NE8FBV-C5-LED1-S, Modular Connectors / Ethernet Connectors RECP CAT5e B series SMD SHD PCBV FP-PCB
Изображения служат только для ознакомления,
см. техническую документацию
3568 шт., срок 7-9 недель
3 780 руб.
от 10 шт.3 450 руб.
от 100 шт.2 550 руб.
от 200 шт.2 502.61 руб.
Добавить в корзину 1 шт. на сумму 3 780 руб.
Номенклатурный номер: 8004895211
Артикул: NE8FBV-C5-LED1-S
Бренд: Neutrik

Описание

Connectors\Modular Connectors / Ethernet Connectors
etherCON® Connectors
Neutrik etherCON ® Connectors provide solutions for data transfer and more in harsh and demanding environments. This etherCON series offers tailor-made products to suit state-of-the-art transmission classes in accordance with TIA / EIA 568C.2, ISO / EC 11801, and EN 50173-1 standards. Neutrik has developed an asymmetric push tab for space-sensitive applications such as plug-in modules and small portable devices. The asymmetric push tab can achieve approximately 20% vertical (stacking) space savings. Neutrik etherCON Connectors are ideally suited for applications such as professional audio, professional video, and lighting networks.

Технические параметры

Application: 10/100/1000 Base-T PoE+
Brand: Neutrik
Color: Black
Configuration: 1x1
Contact Material: Bronze
Contact Plating: Gold
Current Rating: 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 100
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
Insulation Resistance: 500 MOhms
Locking Mechanism: Latch-Lock
Manufacturer: Neutrik
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Angle: Vertical
Mounting Style: Flange Mount
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 8P8C
Number of Positions: 8 Position
Performance Category: Cat 5e
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: B
Shielding: Shielded
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Solder
Tradename: etherCON
Type: XLR
USOC Codes: RJ45
Voltage Rating: 50 V
Вес, г 22

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.