NE8FDV-Y110, Modular Connectors / Ethernet Connectors IDC 110 PUNCH D MNT.
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
339 шт., срок 7-9 недель
3 340 руб.
от 10 шт. —
2 640 руб.
от 100 шт. —
2 240 руб.
Добавить в корзину 1 шт.
на сумму 3 340 руб.
Альтернативные предложения1
Описание
Connectors\Modular Connectors / Ethernet Connectors
etherCON® ConnectorsNeutrik etherCON ® Connectors provide solutions for data transfer and more in harsh and demanding environments. This etherCON series offers tailor-made products to suit state-of-the-art transmission classes in accordance with TIA / EIA 568C.2, ISO / EC 11801, and EN 50173-1 standards. Neutrik has developed an asymmetric push tab for space-sensitive applications such as plug-in modules and small portable devices. The asymmetric push tab can achieve approximately 20% vertical (stacking) space savings. Neutrik etherCON Connectors are ideally suited for applications such as professional audio, professional video, and lighting networks.
Технические параметры
Application: | 10/100/1000 Base-T |
Brand: | Neutrik |
Color: | Black |
Configuration: | 1x1 |
Contact Material: | Bronze |
Contact Plating: | Gold |
Current Rating: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gender: | Jack(Female) |
Locking Mechanism: | Latch-Lock |
Manufacturer: | Neutrik |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -30 C |
Mounting Angle: | Vertical |
Mounting Style: | Flange Mount |
Number of Ports: | 1 Port |
Number of Positions / Contacts per Port: | 8P8C |
Performance Category: | Cat 5e |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Connectors |
Series: | D |
Shielding: | Unshielded |
Subcategory: | Modular Connectors/Ethernet Connectors |
Termination Style: | IDC |
Tradename: | etherCON |
Type: | XLR |
USOC Codes: | RJ45 |
Voltage Rating: | 50 V |
Body Orientation | Straight |
Category Number | Cat 5e |
Contact Material | Bronze |
Contact Plating | Gold Over Nickel |
Contact Resistance Max | 10(mohm) |
Current Rating (Max) | 1.5/Contact(A) |
Family | NE |
Gender | F |
Housing Material | Zinc Die Cast |
Mounting Style | Cable |
Number of Contacts | 8(POS) |
Number of Ports | 1(Port) |
Number of Terminals | 8 |
Operating Temp Range | -30C to 80C |
Positions Loaded | 8 |
Product Length (mm) | 26(mm) |
Termination Method | IDT |
Type | RJ-45 |
Voltage Rating Max | 50V |
Вес, г | 25 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.