NE8MX-1-D, Modular Connectors / Ethernet Connectors CAT5 Cable Carrier Nickel TOP

NE8MX-1-D, Modular Connectors / Ethernet Connectors CAT5 Cable Carrier Nickel TOP
Изображения служат только для ознакомления,
см. техническую документацию
320 шт., срок 7-9 недель
1 230 руб.
от 10 шт.1 030 руб.
от 100 шт.789 руб.
Добавить в корзину 1 шт. на сумму 1 230 руб.
Номенклатурный номер: 8004895233
Артикул: NE8MX-1-D
Бренд: Neutrik

Описание

Connectors\Modular Connectors / Ethernet Connectors
etherCON® Connectors
Neutrik etherCON ® Connectors provide solutions for data transfer and more in harsh and demanding environments. This etherCON series offers tailor-made products to suit state-of-the-art transmission classes in accordance with TIA / EIA 568C.2, ISO / EC 11801, and EN 50173-1 standards. Neutrik has developed an asymmetric push tab for space-sensitive applications such as plug-in modules and small portable devices. The asymmetric push tab can achieve approximately 20% vertical (stacking) space savings. Neutrik etherCON Connectors are ideally suited for applications such as professional audio, professional video, and lighting networks.

Технические параметры

Application: 10/100 Base-T
Brand: Neutrik
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Plug(Male)
Manufacturer: Neutrik
Mating Cycles: 1000 Cycle
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Angle: Straight
Mounting Style: Cable Mount
Number of Ports: 1 Port
Packaging: Bulk
Part # Aliases: NE8MC-1-D
Performance Category: Cat 5
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Accessories
Series: X
Shielding: Shielded
Subcategory: Modular Connectors/Ethernet Connectors
Tradename: etherCON
Type: Backshell
USOC Codes: RJ45
Вес, г 30

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.