NE8MX-TOP-D, Modular Connectors / Ethernet Connectors CAT5 Cable Carrier Nickel TOP

NE8MX-TOP-D, Modular Connectors / Ethernet Connectors CAT5 Cable Carrier Nickel TOP
Изображения служат только для ознакомления,
см. техническую документацию
95 шт., срок 7-9 недель
1 660 руб.
от 10 шт.1 300 руб.
Добавить в корзину 1 шт. на сумму 1 660 руб.
Номенклатурный номер: 8004895238
Артикул: NE8MX-TOP-D
Бренд: Neutrik

Описание

Connectors\Modular Connectors / Ethernet Connectors
etherCON® TOP Connectors
Neutrik etherCON ® True Outdoor Protection (TOP) Connectors are heavy-duty sealed RJ45 connectors designed for harsh environments. These connectors include rugged cable connector carriers that accept most RJ45 plugs. The etherCON connectors also include the D-sized receptacles for PCB mount and Insulation-Displacement Contact (IDC) termination or to operate as feedback adapters. These connectors are made of high-impact UV resistant materials as per UL certifications. Neutrik etherCON connectors also incorporate outdoor protection, according to IP65 and UL50E.

Технические параметры

Brand: Neutrik
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Plug(Male)
IP Rating: IP65
Locking Mechanism: Latch-Lock
Manufacturer: Neutrik
Mating Cycles: 1000 Cycle
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Angle: Straight
Mounting Style: Cable Mount
Number of Ports: 1 Port
Packaging: Bulk
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Accessories
Series: X
Shielding: Unshielded
Subcategory: Modular Connectors/Ethernet Connectors
Tradename: etherCON
Type: Backshell
USOC Codes: RJ45
Вес, г 32

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.