NPPA-NB, Patch Panels PATCHPANEL EASYPATCH NORMALLING BAR KIT

NPPA-NB, Patch Panels PATCHPANEL EASYPATCH NORMALLING BAR KIT
Изображения служат только для ознакомления,
см. техническую документацию
22 шт., срок 6-8 недель
5 880 руб.
−18%
после авторизации ›
от 5 шт.5 520 руб.
от 10 шт.4 390 руб.
Добавить в корзину 1 шт. на сумму 5 880 руб.
Номенклатурный номер: 8004895364
Артикул: NPPA-NB
Бренд: Neutrik

Описание

Connectors\Audio & Video Connectors\Patch Panels
Patch Panels & Accessories

Neutrik Patch Panels and Accessories offer various products that provide solutions to the most known interconnection challenges. The patch panels are central switching gears that are used to switch and route analog/digital audio signals from and to equipment. These panels feature individual, fast, and easy normalling configurations and also handle both analog and digital signals. The accessories include adapters, transformers, modules, goosenecks, and sealing accessories that are available for the most popular audio connectivity solutions.

Технические параметры

Brand: Neutrik
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: Neutrik
Normalling: Full-Normal
Number of Positions: 48 Position
Product Category: Patch Panels
Product Type: Patch Panels
Product: Bantam(TT)
Series: NPPA
Subcategory: Audio & Video Connectors
Вес, г 21.84

Техническая документация

Datasheet
pdf, 8880 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.