OSC8F, Standard Circular Connector NEUTRICON CBL CONN.

OSC8F, Standard Circular Connector NEUTRICON CBL CONN.
Изображения служат только для ознакомления,
см. техническую документацию
142 шт., срок 7-9 недель
5 620 руб.
от 5 шт.5 230 руб.
от 10 шт.4 440 руб.
Добавить в корзину 1 шт. на сумму 5 620 руб.
Номенклатурный номер: 8004895476
Артикул: OSC8F
Бренд: Neutrik

Описание

Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
Industrial Solutions
Neutrik provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON ®, etherCON ®, opticalCON ®, and XLR series. The circular connectors from Neutrik offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.

Технические параметры

Серия neutriCON
Тип соединения push-pull
Способ монтажа Free Hanging
Тип контактов Socket(Female)
Максимальный ток, не более,А 7.5
Рабочее напряжение,В 50
Brand: Neutrik
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 100
Housing Gender: Female
Manufacturer: Neutrik
Mounting Angle: Straight
Number of Positions: 8 Position
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Product: Connectors
Shell Plating: Gold
Shell Style: Plug
Subcategory: Circular Connectors
Termination Style: Solder Cup
Вес, г 28

Техническая документация

Datasheet OSC8F
pdf, 29 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.