PXR-6-BLUE, Phone Connectors PX BLUE RING COLOR CODING

PXR-6-BLUE, Phone Connectors PX BLUE RING COLOR CODING
Изображения служат только для ознакомления,
см. техническую документацию
155 шт., срок 6-8 недель
180 руб.
от 10 шт.170 руб.
от 100 шт.138 руб.
Добавить в корзину 1 шт. на сумму 180 руб.
Альтернативные предложения1
Номенклатурный номер: 8004895493
Артикул: PXR-6-BLUE
Бренд: Neutrik

Описание

Connectors\Audio & Video Connectors\Phone Connectors
PX Phone Plugs Neutrik PX Series heavy duty professional phone plug series improves on the design of the existing C series by offering the thinnest available A-gauge 1/4" plug with unique Neutrik chuck type strain relief. The slimline shell with a width of 14.5 mm meets the most recent requirements for the highest density jack fields (15.88mm jack pitch). The precise machined one-piece tip contact without rivets makes it unique and avoids hook up in a socket or break off the tip. Neutrik Plug PX Series serves all applications such as guitar applications, audio cables, snakes, speakers, amplifiers, and mixing desks.

Технические параметры

Accessory Type: Color Ring
Brand: Neutrik
Color: Blue
Factory Pack Quantity: 100
Manufacturer: Neutrik
Product Category: Phone Connectors
Product Type: Phone Connectors
Standard: 1/4 in
Subcategory: Audio & Video Connectors
Вес, г 0.22

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.