SR8B, Standard Circular Connector STRAIN RELIEF 6-8mm
![SR8B, Standard Circular Connector STRAIN RELIEF 6-8mm](https://static.chipdip.ru/lib/759/DOC029759206.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
412 шт., срок 6-8 недель
650 руб.
от 100 шт. —
520 руб.
от 250 шт. —
507 руб.
Добавить в корзину 1 шт.
на сумму 650 руб.
Альтернативные предложения1
Описание
Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
Industrial SolutionsNeutrik provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON ®, etherCON ®, opticalCON ®, and XLR series. The circular connectors from Neutrik offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.
Технические параметры
Серия | neutriCON |
Тип соединения | push-pull |
Тип контактов | Socket(Female) |
Accessory Type: | Strain Relief |
Brand: | Neutrik |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Manufacturer: | Neutrik |
Number of Positions: | 8 Position |
Product Category: | Standard Circular Connector |
Product Type: | Standard Circular Connector |
Product: | Accessories |
Subcategory: | Circular Connectors |
Termination Style: | Crimp |
Вес, г | 6.94 |
Техническая документация
Datasheet
pdf, 51 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары