EDM1GNOME, Development Boards & Kits - ARM EDM TYPE 1 PICO-ITX EVALUATION BOARD

EDM1GNOME, Development Boards & Kits - ARM EDM TYPE 1 PICO-ITX EVALUATION BOARD
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 7-9 недель
18 570 руб.
Добавить в корзину 1 шт. на сумму 18 570 руб.
Номенклатурный номер: 8004895581
Артикул: EDM1GNOME
Бренд: TechNexion

Описание

Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
EDM TYPE 1 PICO-ITX Evaluation Board

TechNexion EDM TYPE 1 PICO-ITX Evaluation Board is designed to work with EDM Type 1 System on Modules (SOMs). This evaluation board features a 314-pin MXM3 EDM connector, DS1337+ serial real-time clock, NXP SGTL5000 audio codec, 2-channel I 2 S audio interface, and MikroBUS internal header. The MikroBUS internal header provides extremely rich sensor connectivity, expansion, and audio I/O options. The EDM TYPE 1 eval board sports a 24-bit Transistor-Transistor-Logic (TTL) RGB signals internal display with a touch connector. An open and modular design ensures reduced development time/costs and creates extremely scalable IoT products.

Технические параметры

Brand: TechNexion
Core: ARM Cortex A9
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: TechNexion
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 12 V
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Base Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: EDM Type 1

Техническая документация

Datasheet EDM1GNOME
pdf, 172 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.