1011-243-0805, Automotive Connectors DT BACKSHELL 180 8way plug, DT06-08S*
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 260 руб.
от 10 шт. —
1 080 руб.
от 100 шт. —
966 руб.
от 250 шт. —
792.65 руб.
Добавить в корзину 1 шт.
на сумму 1 260 руб.
Описание
Connectors\Automotive Connectors
Industrial & Commercial TransportationTE Connectivity's (TE) comprehensive line of Industrial & Commercial Transportation products includes an unparalleled portfolio of rugged electrical connector products and sensor technologies. TE"s environmentally sealed connectors are designed to withstand the harshest environmental conditions and to keep vehicles moving forward. TE's portfolio of heavy-duty sensors helps vehicles operate safer, cleaner, and smarter. Applications range from heavy-duty trucks to construction equipment, mining vehicles to fire trucks, as well as boats, motorcycles, and tractors.
Технические параметры
Серия | DT |
Accessory Type: | Backshell |
Brand: | TE Connectivity/DEUTSCH |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | TE Connectivity |
Material: | Plastic |
Number of Positions: | 8 Position |
Part # Aliases: | ZPF000000000131531 |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Accessories |
Subcategory: | Automotive Connectors |
Tradename: | DT |
Series | DT |
Type | Backshell |
Cable Exit Angle | 180°(In-Line) |
Connector System | Wire-to-Wire |
Number of Positions | 8 |
Operating Temperature (Max) | 70 °C, (75 °C), (80 °C), (85 °C), (90 °C), (100 °C), (105 °C), (110 °C), (120 °C), (125 °C) |
Operating Temperature Range | -55-125 °C |
Packaging Method | Box |
Packaging Quantity | 350 |
Primary Product Color | Black |
Primary Product Material | PA |
Protection & Strain Relief Accessory Type | Backshell |
Serviceable | Yes |
Strain Relief | With |
UL Flammability Rating | UL 94-HB |
Вес, г | 11 |
Техническая документация
Datasheet
pdf, 1082 КБ