1011-244-0805, Automotive Connectors BKSHL, 8P, BLK, PLG, RA, NW8.5/10/13
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
960 руб.
от 10 шт. —
790 руб.
от 100 шт. —
647 руб.
от 250 шт. —
595.08 руб.
Добавить в корзину 1 шт.
на сумму 960 руб.
Описание
Connectors\Automotive Connectors
Industrial & Commercial TransportationTE Connectivity's (TE) comprehensive line of Industrial & Commercial Transportation products includes an unparalleled portfolio of rugged electrical connector products and sensor technologies. TE"s environmentally sealed connectors are designed to withstand the harshest environmental conditions and to keep vehicles moving forward. TE's portfolio of heavy-duty sensors helps vehicles operate safer, cleaner, and smarter. Applications range from heavy-duty trucks to construction equipment, mining vehicles to fire trucks, as well as boats, motorcycles, and tractors.
Технические параметры
Серия | DT |
Accessory Type: | Backshell |
Brand: | TE Connectivity/DEUTSCH |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | TE Connectivity |
Material: | Plastic |
Number of Positions: | 8 Position |
Part # Aliases: | ZPF000000000131532 |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Accessories |
Subcategory: | Automotive Connectors |
Tradename: | DT |
Accessory Type | Backshell |
Brand | TE Connectivity/DEUTSCH |
Color | Black |
Factory Pack Quantity | 100 |
Manufacturer | TE Connectivity |
Material | Plastic |
Number of Positions | 8 Position |
Packaging | Bulk |
Part # Aliases | ZPF000000000131532 |
Product | Accessories |
Product Category | Automotive Connectors |
RoHS | Details |
Series | DT |
Tradename | DT |
Number of Contacts | 8 |
Type | Backshell |
Вес, г | 11.71 |
Техническая документация
Datasheet
pdf, 1193 КБ
Datasheet 1011-245-0805
pdf, 1770 КБ