1011-348-0805, Automotive Connectors 2-12 WAY CAPS FOR DT PLUGS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
410 руб.
от 10 шт. —
330 руб.
от 100 шт. —
268 руб.
от 500 шт. —
222.07 руб.
Добавить в корзину 1 шт.
на сумму 410 руб.
Описание
Connectors\Automotive Connectors
Industrial & Commercial TransportationTE Connectivity's (TE) comprehensive line of Industrial & Commercial Transportation products includes an unparalleled portfolio of rugged electrical connector products and sensor technologies. TE"s environmentally sealed connectors are designed to withstand the harshest environmental conditions and to keep vehicles moving forward. TE's portfolio of heavy-duty sensors helps vehicles operate safer, cleaner, and smarter. Applications range from heavy-duty trucks to construction equipment, mining vehicles to fire trucks, as well as boats, motorcycles, and tractors.
Технические параметры
Серия | DT |
Тип контактов | Plug(Male) |
Accessory Type: | Dust Cap |
Brand: | TE Connectivity/DEUTSCH |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | TE Connectivity |
Material: | Plastic |
Number of Positions: | 8 Position |
Packaging: | Bulk |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Accessories |
Subcategory: | Automotive Connectors |
Tradename: | DT |
Accessory Type | Dust Cap |
For Use With | Automotive Connectors |
Series | DT |
Brand | TE Connectivity/DEUTSCH |
Color | Black |
Factory Pack Quantity | 100 |
Manufacturer | TE Connectivity |
Material | Plastic |
Packaging | Bulk |
Product | Accessories |
Product Category | Automotive Connectors |
RoHS | Details |
Tradename | DT |
Вес, г | 7.02 |