1-102394-0, Headers & Wire Housings 24P RCPT .100 IDC DR

1-102394-0, Headers & Wire Housings 24P RCPT .100 IDC DR
Изображения служат только для ознакомления,
см. техническую документацию
1 420 руб.
от 10 шт.1 310 руб.
от 100 шт.1 010 руб.
Добавить в корзину 1 шт. на сумму 1 420 руб.
Номенклатурный номер: 8004896432
Артикул: 1-102394-0
Бренд: TE Connectivity

Описание

Connectors\Headers & Wire Housings
AMPMODU Interconnection System
TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

Технические параметры

Application: Wire-to-Board
Brand: TE Connectivity
Contact Gender: Socket(Female)
Contact Type: Socket
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 100
Housing Color: Black
Housing Gender: Receptacle
Housing Material: Thermoplastic
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 24 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Row Spacing: 2.54 mm
Series: AMPMODU MT
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: AMPMODU
Type: Receptacle Housings

Техническая документация

Datasheet
pdf, 98 КБ