1108782-2, Heavy Duty Power Connectors CONN FRAME SIZE 6 MDL2-GR.U-6.B1-3

1108782-2, Heavy Duty Power Connectors CONN FRAME SIZE 6 MDL2-GR.U-6.B1-3
Изображения служат только для ознакомления,
см. техническую документацию
11 430 руб.
Добавить в корзину 1 шт. на сумму 11 430 руб.
Номенклатурный номер: 8004896599
Артикул: 1108782-2
Бренд: TE Connectivity

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
Harsh Environment Products TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability.

Технические параметры

Accessory Type: Fixing Frame
Brand: TE Connectivity/AMP
Factory Pack Quantity: 5
Housing / Hood Size: 8
Housing Material: Zinc
Manufacturer: TE Connectivity
Packaging: Bulk
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Accessories
Subcategory: Power Connectors
Вес, г 114

Техническая документация

Datasheet
pdf, 90 КБ
Datasheet 1108782-2
pdf, 191 КБ