1-1445715-0, Power to the Board 75A HSG ASBLY RED

Фото 1/2 1-1445715-0, Power to the Board 75A HSG ASBLY RED
Изображения служат только для ознакомления,
см. техническую документацию
520 руб.
от 10 шт.450 руб.
от 100 шт.369 руб.
от 600 шт.293.12 руб.
Добавить в корзину 1 шт. на сумму 520 руб.
Номенклатурный номер: 8004896958
Артикул: 1-1445715-0
Бренд: TE Connectivity

Описание

Connectors\Power Connectors\Power to the Board
1-позиционный разъем корпуса питания лезвийного типа, не имеющий пола, красный

Технические параметры

Brand: TE Connectivity
Contact Material: Copper
Contact Plating: Silver
Current Rating: 75 A
Factory Pack Quantity: Factory Pack Quantity: 300
Housing Color: Red
Housing Material: Polycarbonate(PC)
Manufacturer: TE Connectivity
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 1 Position
Packaging: Bulk
Product Category: Power to the Board
Product Type: Power to the Board
Series: Power Series 75
Subcategory: Power Connectors
Termination Style: Crimp
Voltage Rating: 600 V
3D Drawings http://www.te.com/commerce/DocumentDelivery/DDECon
Base Product Number 1445715 ->
Color Red
Connector Type Non-Gendered
Contact Termination Crimp
Contact Type Non-Gendered
ECCN EAR99
Fastening Type Spring Retention
Features Stackable
HTSUS 8538.90.6000
Material - Insulation Polycarbonate (PC)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Free Hanging (In-Line)
Note Contacts Not Included
Number of Positions 1
Number of Rows 1
Package Bulk
RoHS Status RoHS Compliant
Series Power Series 75 ->
Вес, г 7

Техническая документация

Datasheet
pdf, 108 КБ
Datasheet
pdf, 109 КБ