1-1586041-8, Headers & Wire Housings RA HDR W/O PEGS 18P
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
500 руб.
Добавить в корзину 1 шт.
на сумму 500 руб.
Описание
Connectors\Headers & Wire Housings
VAL-U-LOK ConnectorsTE Connectivity's (TE) VAL-U-LOK Connectors offer wire-to-wire and wire-to-board connections with contacts on a.165in (4.20mm) centerline pitch as well as up to 9A current ratings per line and 600V AC max. rating. TE VAL-U-LOK plug and receptacle housings allow wire-to-wire and wire-to-panel configurations and are available in 2 to 24 dual-row positions and 3 to 5 single-row position models. Header assemblies offer vertical and right-angle wire-to-board connections. The vertical headers are available with optional polarization pegs and drain holes and offer a blind-mate version while the right-angle headers offer optional screw-mount flanges.
Технические параметры
Application: | Wire-to-Board |
Brand: | TE Connectivity/AMP |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Tin |
Current Rating: | 9 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Flammability Rating: | UL 94 V-2 |
Housing Color: | Natural |
Housing Material: | Nylon |
Insulation Resistance: | 1000 MOhms |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions: | 18 Position |
Number of Rows: | 2 Row |
Pitch: | 4.2 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 4.2 mm |
Series: | VAL-U-LOK |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Tradename: | VAL-U-LOK |
Type: | Shrouded |
Voltage Rating: | 600 V |
Accepts Wire Insulation Diameter Range | 1.2-3.1 mm |
Agency/Standard | CSA, (UL) |
Agency/Standard Number | E28476 |
Assembly Integration Feature | Without |
Centerline (Pitch) | 4.2 mm |
Circuit Application | Power |
Circuit Identification Feature | With |
Connector & Contact Terminates To | Printed Circuit Board |
Connector Mounting Type | Board Mount |
Connector System | Wire-to-Board |
Contact Current Rating (Max) | 9 A |
Contact Layout | Inline, (Matrix) |
Contact Mating Area Plating Material | Tin |
Contact Mating Area Plating Material Thickness | 2.03 µm |
Contact Retention | Without |
Contact Termination Area Plating Material | Tin |
Contact Type | Pin |
CSA File Number | 208567 |
Glow Wire Rating | Standard Part-Not Glow Wire |
Header Type | Shrouded |
Height | 9.8 mm |
Housing Color | Natural |
Housing Material | Nylon |
Housing Type | Plug |
Insulation Diameter (Max) | 2.39 mm |
Length | 39 mm |
Mating Alignment | With |
Mating Alignment Type | Keyed |
Mating Retention | With |
Mating Retention Type | Latch |
Number of Positions | 18 |
Number of Power Positions | 18 |
Number of Rows | 2 |
Operating Temperature Range | -40-105 °C |
Operating Voltage | 600 VAC |
Packaging Method | Box & Tray, (Tray) |
Packaging Quantity | 100 |
PCB Mount Alignment | Without |
PCB Mount Orientation | Right Angle |
PCB Mount Retention | Without |
PCB Thickness (Recommended) | 0.063 mm |
Product Type | Header |
Row-to-Row Spacing | 4.2 mm |
Sealable | No |
Termination Method to Printed Circuit Board | Through Hole-Solder |
Termination Post & Tail Length | 3.6 mm |
UL Flammability Rating | UL 94V-2 |
UL Rating | Recognized |
VDE Tested | No |
Width | 13 mm |
3D Model | 1-1586041-8.pdf |
Category | Connectors, Interconnects |
Connector Type | Header, Shrouded |
Contact Finish | Tin |
Family | Rectangular Connectors-Headers, Male Pins |
Fastening Type | Locking Ramp |
Featured Product | TE-AMP-VAL-U-LOK |
Mating Products | A111807-ND-CONN RECEPT 18POS W/POSTIVE LOCKA30598-ND-CONN RECEPT 18POS FREE HANGINGA112829-ND-CONN RCPT 18POS 0.165 NATURALA111936-ND-CONN RCPT HOUSING 18POS 4.2MM |
Mounting Type | Through Hole, Right Angle |
Number of Positions Loaded | All |
Online Catalog | VAL-U-LOK Series |
Other Names | 115860418A30622 |
Packaging | Bulk |
Pitch | 0.165"(4.20mm) |
RoHS Information | 1-1586041-8 Statement of ComplianceRoHS 2 Statement |
Row Spacing | 0.165"(4.20mm) |
Series | VAL-U-LOK, AMP |
Standard Package | 100 |
Termination | Solder |
Вес, г | 6.4 |
Техническая документация
Похожие товары