1-1586042-2, Headers & Wire Housings 12P VAL-U-LOK R/A HDR V0

1-1586042-2, Headers & Wire Housings 12P VAL-U-LOK R/A HDR V0
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
от 10 шт.380 руб.
от 100 шт.321 руб.
от 600 шт.233.40 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Номенклатурный номер: 8004897113
Артикул: 1-1586042-2
Бренд: TE Connectivity

Описание

Connectors\Headers & Wire Housings

Технические параметры

Application: Wire-to-Board
Brand: TE Connectivity/AMP
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Tin
Current Rating: 9 A
Factory Pack Quantity: Factory Pack Quantity: 150
Flammability Rating: UL 94 V-0
Housing Color: White
Housing Material: Nylon
Insulation Resistance: 1000 MOhms
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 12 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 4.2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 4.2 mm
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: VAL-U-LOK
Type: Shrouded
Voltage Rating: 600 V
Вес, г 4.39

Техническая документация

Datasheet
pdf, 63 КБ