1-1586043-8, Headers & Wire Housings RA HDR SCREW MNT 18P

1-1586043-8, Headers & Wire Housings RA HDR SCREW MNT 18P
Изображения служат только для ознакомления,
см. техническую документацию
560 руб.
от 10 шт.460 руб.
от 80 шт.391 руб.
Добавить в корзину 1 шт. на сумму 560 руб.
Номенклатурный номер: 8004897118
Артикул: 1-1586043-8
Бренд: TE Connectivity

Описание

Connectors\Headers & Wire Housings
VAL-U-LOK Connectors

TE Connectivity's (TE) VAL-U-LOK Connectors offer wire-to-wire and wire-to-board connections with contacts on a.165in (4.20mm) centerline pitch as well as up to 9A current ratings per line and 600V AC max. rating. TE VAL-U-LOK plug and receptacle housings allow wire-to-wire and wire-to-panel configurations and are available in 2 to 24 dual-row positions and 3 to 5 single-row position models. Header assemblies offer vertical and right-angle wire-to-board connections. The vertical headers are available with optional polarization pegs and drain holes and offer a blind-mate version while the right-angle headers offer optional screw-mount flanges.

Технические параметры

Application: Wire-to-Board
Brand: TE Connectivity/AMP
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Tin
Current Rating: 9 A
Factory Pack Quantity: Factory Pack Quantity: 80
Flammability Rating: UL 94 V-2
Housing Color: Natural
Housing Material: Nylon
Insulation Resistance: 1000 MOhms
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 18 Position
Number of Rows: 2 Row
Pitch: 4.2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 4.2 mm
Series: VAL-U-LOK
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: VAL-U-LOK
Type: Shrouded
Voltage Rating: 600 V
Вес, г 6.5

Техническая документация

Datasheet
pdf, 96 КБ