1-1586765-0, Headers & Wire Housings 10P RCPT DUAL F/H GLOW WIRE

1-1586765-0, Headers & Wire Housings 10P RCPT DUAL F/H GLOW WIRE
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
от 10 шт.120 руб.
от 100 шт.85 руб.
от 500 шт.71.55 руб.
Добавить в корзину 1 шт. на сумму 130 руб.
Номенклатурный номер: 8004897126
Артикул: 1-1586765-0
Бренд: TE Connectivity

Описание

Connectors\Headers & Wire Housings
VAL-U-LOK Connectors

TE Connectivity's (TE) VAL-U-LOK Connectors offer wire-to-wire and wire-to-board connections with contacts on a.165in (4.20mm) centerline pitch as well as up to 9A current ratings per line and 600V AC max. rating. TE VAL-U-LOK plug and receptacle housings allow wire-to-wire and wire-to-panel configurations and are available in 2 to 24 dual-row positions and 3 to 5 single-row position models. Header assemblies offer vertical and right-angle wire-to-board connections. The vertical headers are available with optional polarization pegs and drain holes and offer a blind-mate version while the right-angle headers offer optional screw-mount flanges.

Технические параметры

Application: Wire-to-Board, Wire-to-Wire
Brand: TE Connectivity/AMP
Contact Gender: Socket(Female)
Contact Type: Socket(Female)
Current Rating: 9 A
Factory Pack Quantity: Factory Pack Quantity: 500
Flammability Rating: UL 94 V-2
Housing Color: White
Housing Gender: Female
Housing Material: Polyamide(PA)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 10 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 4.2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Row Spacing: 4.2 mm
Series: VAL-U-LOK
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: VAL-U-LOK
Type: Receptacle Housings
Voltage Rating: 600 V
Вес, г 2.53

Техническая документация

Datasheet
pdf, 76 КБ