1-1586862-6, Headers & Wire Housings 16P DUAL PLUG F/H GLOW WIRE

1-1586862-6, Headers & Wire Housings 16P DUAL PLUG F/H GLOW WIRE
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
от 10 шт.160 руб.
от 100 шт.114 руб.
от 500 шт.96.87 руб.
Добавить в корзину 1 шт. на сумму 180 руб.
Номенклатурный номер: 8004897133
Артикул: 1-1586862-6
Бренд: TE Connectivity

Описание

Connectors\Headers & Wire Housings
Glow Wire Capable Connectors

TE Connectivity's (TE) Glow Wire Capable Connectors are designed to meet industry safety and environmental requirements. TE's Glow Wire Capable Connectors offer a wide variety of housing and headers available in wire-to-wire, free-hanging, panel mount, and wire-to-board configurations. Glow Wire products comply with industry requirements and are evaluated and tested to meet the specifications of the IEC Glow Wire Test on material flammability and fire resistance. These connectors help designers meet the flammability requirements of IEC 60335-1.

Технические параметры

Application: Wire-to-Wire
Brand: TE Connectivity/AMP
Contact Gender: Pin(Male)
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 16 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 4.2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Row Spacing: 4.2 mm
Series: VAL-U-LOK
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: VAL-U-LOK
Type: Plug Housing
Вес, г 4.36

Техническая документация

Datasheet
pdf, 90 КБ