1-1658527-5, 50-Way IDC Connector Socket for Cable Mount, 2-Row

Фото 1/4 1-1658527-5, 50-Way IDC Connector Socket for Cable Mount, 2-Row
Изображения служат только для ознакомления,
см. техническую документацию
2 140 руб.
Кратность заказа 50 шт.
Добавить в корзину 50 шт. на сумму 107 000 руб.
Номенклатурный номер: 8014484741
Артикул: 1-1658527-5
Бренд: TE Connectivity

Описание

Connectors\PCB Connectors & Wire Housings\IDC Connectors
TE’s 622 Series IDC ribbon cable connectors are designed to work hand in hand with compatible flat ribbon cables to create a cable assembly.

Технические параметры

Body Orientation Right Angle
Contact Material Beryllium Copper
Contact Plating Gold over Nickel
Current Rating 1A
Gender Female
Housing Material Thermoplastic
Mounting Type Cable Mount
Number of Contacts 50
Number of Rows 2
Pitch 2.54mm
Series AMP-LATCH 622
Termination Method IDC
Application: Wire-to-Board
Brand: TE Connectivity
Contact Gender: Socket(Female)
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 39
Housing Color: Blue
Housing Material: Thermoplastic(TP)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 50 Position
Number of Rows: 2 Row
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: AMP-LATCH
Subcategory: Headers & Wire Housings
Termination Style: IDC
Tradename: AMP-LATCH
Type: Ribbon Cable
Voltage Rating: 500 V

Техническая документация

499252-8
pdf, 3950 КБ
Datasheet
pdf, 211 КБ
Datasheet
pdf, 212 КБ
Datasheet
pdf, 317 КБ