1-172520-0, Headers & Wire Housings 10P HDR 2.5mm Crimp HDR HSG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
от 10 шт. —
120 руб.
от 100 шт. —
86 руб.
от 500 шт. —
71.81 руб.
Добавить в корзину 1 шт.
на сумму 130 руб.
Описание
Connectors\Headers & Wire Housings
10 Position Housing Connector Non-Gendered Natural
Технические параметры
Application: | Wire-to-Board |
Brand: | TE Connectivity/AMP |
Contact Gender: | Pin(Male) |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 10 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 2.5 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Type: | Plug Housing |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Base Product Number | 172520 -> |
Color | Natural |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
For Use With/Related Products | Mini Amp-Inв„ў Terminals |
Gender | Non-Gendered |
HTSUS | 8538.90.6000 |
Material | Nylon |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Note | Contacts Not Included |
Number of Positions | 10 |
Package | Bag |
RoHS Status | RoHS Compliant |
Stacking Direction | Side to Side |
Style | Housing |
Terminal Type | Wire to Board |
Техническая документация
Datasheet
pdf, 65 КБ
Похожие товары