1-1746741-4, Power to the Board 2MM RITS REC 04P F/H RED

Фото 1/5 1-1746741-4, Power to the Board 2MM RITS REC 04P F/H RED
Изображения служат только для ознакомления,
см. техническую документацию
1 320 руб.
от 10 шт.1 070 руб.
от 120 шт.870 руб.
от 270 шт.804.57 руб.
Добавить в корзину 1 шт. на сумму 1 320 руб.
Номенклатурный номер: 8004897355
Артикул: 1-1746741-4
Бренд: TE Connectivity

Описание

Connectors\Power Connectors\Power to the Board
RITS (Remote Input/Output Terminal System) plug and socket connectors with a high density 2.0 mm centreline designed for use as the standard interface connector for sensors.

Технические параметры

Brand: TE Connectivity
Contact Gender: Socket(Female)
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 30
Manufacturer: TE Connectivity
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 4 Position
Packaging: Tube
Pitch: 2 mm
Product Category: Power to the Board
Product Type: Power to the Board
Series: RITS
Subcategory: Power Connectors
Termination Style: Crimp
Voltage Rating: 32 V
Body Orientation Straight
Contact Material Gold over Nickel
Current Rating 3A
Mounting Type Cable Mount
Number of Contacts 4
Number of Rows 1
Pitch 2.0mm
Series RITS
Termination Method Crimp
Voltage Rating 32 V dc
Вес, г 2

Техническая документация

Datasheet
pdf, 4039 КБ
Datasheet
pdf, 257 КБ
Datasheet
pdf, 530 КБ
Datasheet
pdf, 69 КБ