1-1761185-1, Modular Connectors / Ethernet Connectors 4 SDL SE GRND RCPT

1-1761185-1, Modular Connectors / Ethernet Connectors 4 SDL SE GRND RCPT
Изображения служат только для ознакомления,
см. техническую документацию
1 760 руб.
Добавить в корзину 1 шт. на сумму 1 760 руб.
Номенклатурный номер: 8004897415
Артикул: 1-1761185-1
Бренд: TE Connectivity

Описание

Connectors\Modular Connectors / Ethernet Connectors

Технические параметры

Brand: TE Connectivity/AMP
Color: Black
Configuration: 1x1
Contact Material: Phosphor Bronze
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 132
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -20 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 4P4C
Number of Positions: 4 Position
Packaging: Tray
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: AMP
Shielding: Shielded
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Solder
Tradename: AMPLIMITE
Type: Shielded
Вес, г 4.3

Техническая документация

Datasheet
pdf, 131 КБ