1-2058299-2, Lighting Connectors 4 POS PLUG BLK

1-2058299-2, Lighting Connectors 4 POS PLUG BLK
Изображения служат только для ознакомления,
см. техническую документацию
310 руб.
от 10 шт.280 руб.
от 100 шт.207 руб.
от 500 шт.192.76 руб.
Добавить в корзину 1 шт. на сумму 310 руб.
Номенклатурный номер: 8004897788
Артикул: 1-2058299-2
Бренд: TE Connectivity

Описание

Connectors\Lighting Connectors
Hermaphroditic Blade & Receptacle Connectors

TE Connectivity's (TE) Hermaphroditic Blade and Receptacle Connectors are gold-plated connectors suitable for harsh environments where moisture and high vibration may be present. The wire-to-board connectors accept select gold-plated contacts and mates to the series of surface mount Hermaphroditic Blade and Receptacle board-to-board connectors. These TE connectors provide power to the first LED printed circuit board and between adjacent LED printed circuit boards in a linear lighting fixture.

Технические параметры

Тип коннектор
Application: Wire to Board
Brand: TE Connectivity
Color: Black
Current Rating: 6 A
Factory Pack Quantity: Factory Pack Quantity: 250
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: TE Connectivity
Number of Positions: 4 Position
Packaging: Bulk
Pitch: 4 mm
Product Category: Lighting Connectors
Product Type: Lighting Connectors
Product: Housings
Subcategory: Power
Type: Hermaphroditic
Voltage Rating: 90 V
Wire Gauge - AWG: 22-18
Вес, г 10

Техническая документация

Datasheet
pdf, 143 КБ