1-215911-0, Headers & Wire Housings 10 WAY MK II REC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
470 руб.
от 10 шт. —
400 руб.
от 105 шт. —
334 руб.
от 525 шт. —
264.79 руб.
Добавить в корзину 1 шт.
на сумму 470 руб.
Описание
Connectors\Headers & Wire Housings
Описание Вилка, IDC, "мама", PIN: 10, IDC, на шлейф, 1,27мм, позолота Характеристики Категория | Разъем |
Технические параметры
Application: | Wire-to-Board |
Brand: | TE Connectivity |
Contact Gender: | Socket(Female) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 105 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Gray |
Housing Material: | Polyester |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -65 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 10 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Row Spacing: | 2.54 mm |
Series: | AMP-LATCH |
Subcategory: | Headers & Wire Housings |
Termination Style: | IDC |
Tradename: | AMP-LATCH |
Type: | Receptacle Housings |
Body Orientation | Right Angle |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Current Rating | 1A |
Gender | Female |
Housing Material | PET |
Mounting Type | Cable Mount |
Number of Contacts | 10 |
Number of Rows | 2 |
Pitch | 2.54mm |
Series | AMP-LATCH |
Termination Method | IDC |
Colour | grey |
Connector | plug |
Connector pinout layout | 2x5 |
Contacts pitch | 2.54mm |
Electrical mounting | IDC |
Kind of connector | female |
Manufacturer | TE Connectivity |
Mechanical mounting | for ribbon cable |
Number of pins | 10 |
Ribbon cable pitch | 1.27mm |
Type of connector | IDC |
Вес, г | 2 |
Техническая документация
Похожие товары